Part Details for AD5220BR10-REEL7 by Analog Devices Inc
Results Overview of AD5220BR10-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5220BR10-REEL7 Information
AD5220BR10-REEL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5220BR10-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1564 |
|
RFQ |
Part Details for AD5220BR10-REEL7
AD5220BR10-REEL7 CAD Models
AD5220BR10-REEL7 Part Data Attributes
|
AD5220BR10-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5220BR10-REEL7
Analog Devices Inc
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.65 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
AD5220BR10-REEL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VLOGIC, and then the digital inputs. This ensures proper device operation and prevents potential latch-up conditions.
-
To ensure accurate voltage output, it's essential to use a high-precision voltage reference, such as the ADR421 or ADR4525, and to follow proper PCB layout and decoupling guidelines to minimize noise and voltage drops.
-
The AD5220 can drive capacitive loads up to 100 nF. However, it's recommended to limit the capacitive load to 10 nF or less to ensure stable operation and prevent oscillations.
-
The AD5220 has a built-in fault detection feature that can be used to detect output voltage errors, overcurrent conditions, and thermal overload. You can implement fault protection by connecting the FAULT pin to a microcontroller or a dedicated fault detection circuit.
-
The recommended operating temperature range for the AD5220 is -40°C to +125°C. However, the device can operate up to +150°C for short periods of time, but this may affect its reliability and lifespan.