-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 Position OTP Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5171BRJZ5-R2 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5171BRJZ5-R2CT-ND
|
DigiKey | IC DGTL POT 5KOHM 64TAP SOT23-8 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5171BRJZ5-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5171BRJZ5-R2
Analog Devices Inc
64 Position OTP Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178-BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 1.5 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5171BRJZ5-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5171BRJZ5-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5171BRJZ5-R7 | Analog Devices Inc | $2.2515 | 64 Position OTP Digital Potentiometer | AD5171BRJZ5-R2 vs AD5171BRJZ5-R7 |
AD5171BRJ5 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | AD5171BRJZ5-R2 vs AD5171BRJ5 |
AD5171BRJ5-R2 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital Potentiometer | AD5171BRJZ5-R2 vs AD5171BRJ5-R2 |
AD5171BRJ5-RL7 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital Potentiometer | AD5171BRJZ5-R2 vs AD5171BRJ5-RL7 |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the digital inputs. This ensures that the internal circuitry is properly initialized and prevents any potential latch-up or damage to the device.
The AD5171BRJZ5-R2 is a digitally controlled potentiometer, and it does not require calibration. The device is factory-calibrated and the resistance values are stored in an on-chip EEPROM. However, it is recommended to perform a soft reset (by setting the RST pin low) after power-up to ensure that the device is in a known state.
The maximum frequency of the clock signal that can be applied to the AD5171BRJZ5-R2 is 1 MHz. Exceeding this frequency may result in incorrect operation or damage to the device.
Yes, the AD5171BRJZ5-R2 can be used in a ratiometric configuration. The device has a separate VREF pin that allows the user to set the reference voltage for the potentiometer. By setting VREF to a specific voltage, the user can achieve a ratiometric configuration where the resistance values are proportional to the reference voltage.
The AD5171BRJZ5-R2 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, storing the device in an ESD-safe container, and avoiding touching the device's pins or exposed metal surfaces.