-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Position SPI Compatible Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5160BRJZ5-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9612
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5160BRJZ5-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3026 |
|
$1.2400 / $2.4000 | Buy Now |
DISTI #
AD5160BRJZ5-RL7CT-ND
|
DigiKey | IC DGTL POT 5KOHM 256TAP SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
16243 In Stock |
|
$1.1250 / $3.6000 | Buy Now |
DISTI #
584-AD5160BRJZ5-R7
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit SPI DigiPOT RoHS: Compliant | 4066 |
|
$1.1600 / $2.4000 | Buy Now |
DISTI #
V72:2272_06207705
|
Arrow Electronics | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2511 Container: Cut Strips | Americas - 2800 |
|
$1.2080 / $2.5450 | Buy Now |
|
Analog Devices Inc | 8-Bit SPI DigiPOT Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$1.1250 / $3.6000 | Buy Now |
DISTI #
AD5160BRJZ5-RL7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.1700 | Buy Now |
DISTI #
SMC-AD5160BRJZ5-RL7
|
Sensible Micro Corporation | Ic, Digital Pot, 5K, 256 Steps, 1.2Mhz Bw, Spi, Sot-23, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 19 |
|
$1.4490 / $1.5697 | RFQ |
|
LCSC | 20% SPI 2.7V5.5V 5k SOT-23-8 Digital Potentiometers ROHS | 66 |
|
$1.2301 / $2.1439 | Buy Now |
|
Win Source Electronics | IC POT DGTL 5K 256POS SOT23-8 / Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R | 6340 |
|
$1.1000 / $1.4208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5160BRJZ5-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5160BRJZ5-RL7
Analog Devices Inc
256 Position SPI Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5160BRJZ5-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5160BRJZ5-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41HV51-502E/ST | Microchip Technology Inc | $1.6068 | DIGITAL POTENTIOMETER | AD5160BRJZ5-RL7 vs MCP41HV51-502E/ST |
MCP41HV51-502E/MQ | Microchip Technology Inc | $1.9000 | DIGITAL POTENTIOMETER | AD5160BRJZ5-RL7 vs MCP41HV51-502E/MQ |
MCP41HV51T-502E/ST | Microchip Technology Inc | $1.9000 | DIGITAL POTENTIOMETER | AD5160BRJZ5-RL7 vs MCP41HV51T-502E/ST |
AD5160BRJZ5-R2 | Analog Devices Inc | $2.3983 | 256 Position SPI Compatible Digital Potentiometer | AD5160BRJZ5-RL7 vs AD5160BRJZ5-R2 |
AD5160BRJ5 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | AD5160BRJZ5-RL7 vs AD5160BRJ5 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1uF capacitor for the BYPASS pin.
Calibration involves adjusting the internal voltage reference and gain settings to match the specific requirements of your application. Refer to the datasheet for the recommended calibration procedure, and consider using the ADI's evaluation board and software tools to simplify the process.
The AD5160BRJZ5-RL7 has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a heat sink or thermal pad, and avoid overheating by keeping the device within the recommended operating temperature range (-40°C to 125°C).
The AD5160BRJZ5-RL7 has a 3-wire serial interface (SCL, SDA, and CS) that can be connected to a microcontroller or other digital systems. Ensure proper signal level translation and use a level shifter if necessary. Refer to the datasheet for specific interface timing and protocol requirements.
The AD5160BRJZ5-RL7 has built-in ESD protection, but it's still important to handle the device with care. Use an anti-static wrist strap or mat, and avoid touching the device pins or handling the device in humid environments.