-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 256-Position, I<sup>2</sup>C / SPI, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5144BRUZ10-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5144BRUZ10-RL7CT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1048 In Stock |
|
$4.7125 / $10.2100 | Buy Now |
DISTI #
584-AD5144BRUZ10-RL7
|
Mouser Electronics | Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C RoHS: Compliant | 949 |
|
$4.9200 / $8.6700 | Buy Now |
|
Analog Devices Inc | 256tap, Quad DigiPOT, NVM, SPI Min Qty: 1 Package Multiple: 1000 | 1210 |
|
$4.7125 / $10.2100 | Buy Now |
DISTI #
26646741
|
Verical | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.7421 | Buy Now |
|
LCSC | 8% SPI 10k TSSOP-20 Digital Potentiometers ROHS | 10 |
|
$11.0832 | Buy Now |
|
Vyrian | Converters | 493 |
|
RFQ | |
|
Win Source Electronics | IC DGT POT 10KOHM 256TAP 20TSSOP | 1988 |
|
$6.0698 / $9.1048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5144BRUZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5144BRUZ10-RL7
Analog Devices Inc
Quad Channel, 256-Position, I<sup>2</sup>C / SPI, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital interface (SDA and SCL) to ensure proper operation.
To ensure accurate voltage output, it is essential to use a stable and low-noise voltage reference (VREF) and to decouple the power supply lines (VDD and VSS) properly.
The maximum capacitance on the output of the AD5144BRUZ10-RL7 is 100 nF. Exceeding this value may affect the stability of the output voltage.
Yes, the AD5144BRUZ10-RL7 can be used in a ratiometric configuration, where the output voltage is proportional to the reference voltage (VREF). This can be useful in applications where the output voltage needs to track changes in the reference voltage.
In a multi-master environment, it is essential to use a proper I2C bus arbitration scheme to prevent data corruption and ensure reliable communication with the AD5144BRUZ10-RL7.