-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 64-Position, Push-Button, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5116BCPZ5-500R7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5116BCPZ5-500R7CT-ND
|
DigiKey | IC DGTL POT 5KOHM 64TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
257 In Stock |
|
$1.0250 / $3.3700 | Buy Now |
DISTI #
584-AD5116BCPZ5500R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 64-Position, Push-Button, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 490 |
|
$1.0200 / $3.3600 | Buy Now |
|
Analog Devices Inc | 64tap,Single Chan DigiPOT,NVMP Package Multiple: 500 | 16552 |
|
$1.0250 / $3.3700 | Buy Now |
DISTI #
26615666
|
Verical | Digital Potentiometer 5kOhm 64POS Non-Volatile 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 16500 |
|
$1.0314 | Buy Now |
|
Rochester Electronics | Single Channel, 64-Position, PUSH BUTTON, +/- 8 Percent Res. Tol., Non-Volatile Digital POT RoHS: Compliant Status: Active Min Qty: 1 | 6987 |
|
$0.8610 / $1.3900 | Buy Now |
DISTI #
AD5116BCPZ5-5R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 500 | 0 |
|
$1.0700 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5116BCPZ5-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5116BCPZ5-500R7
Analog Devices Inc
Single Channel, 64-Position, Push-Button, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 4 kHz | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 5000 Ω | |
Width | 2 mm |
A good PCB layout for the AD5116BCPZ5-500R7 should include a solid ground plane, separate analog and digital power planes, and careful routing of sensitive analog signals. Additionally, it's recommended to place the device close to the power supply and use short, direct traces to minimize inductance and noise.
The AD5116BCPZ5-500R7 requires a one-time calibration process to set the internal voltage reference and gain. This can be done using the device's built-in calibration mode, which is accessed through the SPI interface. Refer to the datasheet and application notes for detailed calibration procedures and configuration guidelines.
The AD5116BCPZ5-500R7 is rated for operation from -40°C to +125°C. While the device can operate within this range, its performance may degrade at extreme temperatures. For example, the output voltage accuracy and linearity may be affected, and the device's power consumption may increase. It's essential to consider the operating temperature range when designing and testing your system.
To protect the AD5116BCPZ5-500R7 from EMI and RFI, use proper shielding, grounding, and filtering techniques. This includes using a metal shield around the device, connecting the shield to a solid ground plane, and adding EMI filters or ferrite beads to the power supply and signal lines. Additionally, ensure that the device is placed in a location that minimizes exposure to external interference sources.
The recommended power-up sequence for the AD5116BCPZ5-500R7 is to apply the analog power supply (VDDA) first, followed by the digital power supply (VDDD). This ensures that the device's internal voltage regulators are properly initialized and that the digital interface is powered up correctly. Refer to the datasheet for specific power-up sequence guidelines.