-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 32-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5114BCPZ80-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5114BCPZ80-RL7TR-ND
|
DigiKey | IC DGTL POT 80KOHM 32TAP 8LFCSP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9250 | Buy Now |
DISTI #
584-AD5114BCPZ80-R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 32-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 0 |
|
$0.9510 / $0.9610 | Order Now |
|
Analog Devices Inc | 32tap,Single Chan DigiPOT, NVM Min Qty: 3000 Package Multiple: 3000 | 177000 |
|
$0.7100 / $3.1500 | Buy Now |
DISTI #
61699660
|
Verical | Digital Potentiometer 80kOhm 32POS Non-Volatile Linear 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 177000 |
|
$0.9308 | Buy Now |
DISTI #
AD5114BCPZ80-RL
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5114BCPZ80-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5114BCPZ80-RL7
Analog Devices Inc
Single Channel, 32-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 80000 Ω | |
Width | 2 mm |
A good layout and routing practice for the AD5114BCPZ80-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the digital lines. Additionally, it's recommended to place the device close to the power supply and use a low-ESR capacitor for decoupling. A 4-layer PCB with a dedicated analog ground layer is also recommended.
The AD5114BCPZ80-RL7 does not require calibration during manufacturing. It is a digitally controlled potentiometer that stores its wiper position in non-volatile memory. The device is calibrated during production by Analog Devices, and the calibration data is stored in the device's memory.
The AD5114BCPZ80-RL7 has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within the industrial temperature range of -40°C to +85°C for optimal performance and reliability.
Yes, the AD5114BCPZ80-RL7 is designed to operate in high-vibration environments. The device is qualified to meet the vibration test requirements of IEC 60068-2-6, which includes vibration testing up to 10 g peak acceleration.
The AD5114BCPZ80-RL7 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during manufacturing and assembly. This includes using ESD-safe materials, grounding straps, and ionizers to minimize the risk of ESD damage.