-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 32-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5114BCPZ80-500R7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5114BCPZ80-500R7CT-ND
|
DigiKey | IC DGTL POT 80KOHM 32TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
680 In Stock |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
584-A5114BCPZ80500R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 32-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 477 |
|
$0.9610 / $2.0100 | Buy Now |
|
Analog Devices Inc | 32tap,Single Chan DigiPOT, NVM Package Multiple: 500 | 17136 |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
26615661
|
Verical | Digital Potentiometer 80kOhm 32POS Non-Volatile Linear 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 17000 |
|
$0.9308 | Buy Now |
DISTI #
AD5114BCPZ80-5R
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9700 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5114BCPZ80-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5114BCPZ80-500R7
Analog Devices Inc
Single Channel, 32-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 80000 Ω | |
Width | 2 mm |
The recommended power-up sequence is to apply VDD first, followed by VLOGIC, and then the digital interface signals. This ensures proper device operation and prevents potential latch-up conditions.
To ensure accurate resistance settings, it's essential to follow the recommended digital interface timing, use a stable clock signal, and avoid simultaneous changes to multiple registers. Additionally, consider using a capacitor on the RW pin to filter out noise and ensure a clean signal.
The maximum operating frequency of the AD5114's digital interface is 25 MHz. Exceeding this frequency may result in incorrect operation or data corruption.
Yes, the AD5114 can be used in a ratiometric configuration, where the wiper resistance is proportional to the supply voltage. This can be useful in applications where the supply voltage is variable or noisy.
The AD5114 has a power-on reset (POR) feature that resets the device to its default state upon power-up. To handle this, ensure that your system design can tolerate the POR behavior, or use an external reset signal to synchronize the device with your system's power-up sequence.