-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5110BCPZ10-1-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2379
|
Newark | Digital Potentiometer, Single, 128 Step Rohs Compliant: Yes |Analog Devices AD5110BCPZ10-1-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2355 |
|
$1.9600 / $2.9300 | Buy Now |
DISTI #
AD5110BCPZ10-1-RL7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2818 In Stock |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
584-AD5110BCPZ10-1R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 7354 |
|
$1.1700 / $2.5300 | Buy Now |
DISTI #
V72:2272_06208854
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2436 |
|
$1.2050 / $1.5930 | Buy Now |
|
Analog Devices Inc | 128tap, Single Channel DigiPOT Min Qty: 1 Package Multiple: 3000 | 3564 |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
35209665
|
Verical | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.1824 | Buy Now |
DISTI #
69712310
|
Verical | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2329 | Americas - 2436 |
|
$1.2050 / $1.5930 | Buy Now |
DISTI #
AD5110BCPZ101R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2300 | Buy Now |
|
Vyrian | Converters | 3113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5110BCPZ10-1-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5110BCPZ10-1-RL7
Analog Devices Inc
Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 2 mm |
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the digital inputs. This ensures that the internal circuitry is properly biased and configured before the digital inputs are applied.
To ensure accurate resistance settings, it is recommended to use a high-precision voltage reference, minimize noise and interference on the digital inputs, and use a stable and low-noise power supply. Additionally, it is recommended to use a calibration procedure to compensate for any internal resistor tolerances.
The maximum operating frequency of the AD5110 is 50 kHz. However, the actual operating frequency may be limited by the specific application and the quality of the digital inputs.
The AD5110 can be interfaced with a microcontroller using a standard SPI interface. The microcontroller can send commands to the AD5110 to set the resistance value, and the AD5110 will respond with an acknowledgement signal. The microcontroller can also read the current resistance value from the AD5110 using the SPI interface.
The typical power consumption of the AD5110 is 1.5 mA at 3.3 V supply voltage. However, the actual power consumption may vary depending on the specific application and operating conditions.