-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5062BRJZ-2500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1384
|
Newark | Da Converter, 16Bit, Sot-23 Rohs Compliant: Yes |Analog Devices AD5062BRJZ-2500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$9.4100 / $13.3100 | Buy Now |
DISTI #
AD5062BRJZ-2500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1704 In Stock |
|
$9.3250 / $17.0800 | Buy Now |
DISTI #
584-AD5062BRJZ2500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit 1LSB unbuffered DAC in SOT23 RoHS: Compliant | 322 |
|
$9.7700 / $16.1300 | Buy Now |
|
Analog Devices Inc | 16bit 1LSB unbuffered DAC in S Package Multiple: 500 | 1379 |
|
$7.0800 / $17.0800 | Buy Now |
DISTI #
26615632
|
Verical | DAC 1-CH R-2R 16-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$9.3836 | Buy Now |
DISTI #
AD5062BRJZ2.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$9.7500 / $9.8800 | Buy Now |
|
Cytech Systems Limited | IC DAC 16BIT V-OUT SOT23-8 | 1000 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
Vyrian | Converters | 351 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5062BRJZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5062BRJZ-2500RL7
Analog Devices Inc
2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.45 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 700 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5062BRJZ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5062BRJZ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5062BRJZ-1500RL7 | Analog Devices Inc | $10.7714 | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | AD5062BRJZ-2500RL7 vs AD5062BRJZ-1500RL7 |
AD5062BRJ-1REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-2500RL7 vs AD5062BRJ-1REEL7 |
AD5062BRJ-2REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-2500RL7 vs AD5062BRJ-2REEL7 |
AD5062ARJZ-1500RL7 | Analog Devices Inc | Check for Price | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | AD5062BRJZ-2500RL7 vs AD5062ARJZ-1500RL7 |
AD5062BRJ-1500RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-2500RL7 vs AD5062BRJ-1500RL7 |
AD5062BRJ-2500RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-2500RL7 vs AD5062BRJ-2500RL7 |
AD5062ARJZ-1500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5062BRJZ-2500RL7 vs AD5062ARJZ-1500RL7 |
AD5062BRJ-2 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-2500RL7 vs AD5062BRJ-2 |
AD5062BRJ-3 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-2500RL7 vs AD5062BRJ-3 |
AD5062BRJZ-2500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5062BRJZ-2500RL7 vs AD5062BRJZ-2500RL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input and output traces as short as possible and avoid crossing them over each other.
The AD5062BRJZ-2500RL7 has an internal calibration circuit that allows for self-calibration. However, it's recommended to perform an external calibration using an external voltage reference and a precision resistor network to achieve optimal performance.
The AD5062BRJZ-2500RL7 has a maximum junction temperature of 150°C. Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, ensure the device is operated within the recommended temperature range of -40°C to 125°C.
The AD5062BRJZ-2500RL7 has a built-in POR and BOR circuitry that resets the device during power-up and brown-out conditions. Ensure that the power supply is stable and within the recommended voltage range, and use an external reset circuit if necessary to ensure a clean reset.
Use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters and shielding on the input and output lines. Also, ensure the device is operated within the recommended frequency range and follow the recommended layout and routing guidelines.