Part Details for AD5062BRJZ-1500RL7 by Analog Devices Inc
Results Overview of AD5062BRJZ-1500RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5062BRJZ-1500RL7 Information
AD5062BRJZ-1500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5062BRJZ-1500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6229
|
Newark | Da Converter, 16Bit, Sot-23, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5062BRJZ-1500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 351 |
|
$9.3200 / $16.9000 | Buy Now |
DISTI #
505-AD5062BRJZ-1500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1204 In Stock |
|
$9.3250 / $17.0800 | Buy Now |
DISTI #
584-AD5062BRJZ1500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit 1LSB unbuffered DAC in SOT23 RoHS: Compliant | 321 |
|
$9.7700 / $16.1300 | Buy Now |
|
Analog Devices Inc | 16bit 1LSB unbuffered DAC in S Package Multiple: 500 | 9241 |
|
$7.0800 / $17.0800 | Buy Now |
DISTI #
26615981
|
Verical | DAC 1-CH R-2R 16-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9000 |
|
$9.3836 | Buy Now |
DISTI #
AD5062BRJZ1.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$9.7500 / $9.8800 | Buy Now |
|
Vyrian | Converters | 1325 |
|
RFQ | |
|
Win Source Electronics | 4610 |
|
$15.6407 / $23.4611 | Buy Now |
Part Details for AD5062BRJZ-1500RL7
AD5062BRJZ-1500RL7 CAD Models
AD5062BRJZ-1500RL7 Part Data Attributes
|
AD5062BRJZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5062BRJZ-1500RL7
Analog Devices Inc
2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.45 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 700 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for AD5062BRJZ-1500RL7
This table gives cross-reference parts and alternative options found for AD5062BRJZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5062BRJZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5062BRJ-1REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-1500RL7 vs AD5062BRJ-1REEL7 |
AD5062BRJ-2REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-1500RL7 vs AD5062BRJ-2REEL7 |
AD5062ARJZ-1500RL7 | Analog Devices Inc | Check for Price | 2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23 | AD5062BRJZ-1500RL7 vs AD5062ARJZ-1500RL7 |
AD5062BRJ-1500RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-1500RL7 vs AD5062BRJ-1500RL7 |
AD5062BRJ-2500RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-1500RL7 vs AD5062BRJ-2500RL7 |
AD5062ARJZ-1500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5062BRJZ-1500RL7 vs AD5062ARJZ-1500RL7 |
AD5062BRJ-2 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-1500RL7 vs AD5062BRJ-2 |
AD5062BRJ-3 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5062BRJZ-1500RL7 vs AD5062BRJ-3 |
AD5062BRJZ-2500RL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5062BRJZ-1500RL7 vs AD5062BRJZ-2500RL7 |
AD5062BRJZ-1500RL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, use a low-ESR capacitor for the VREF pin and keep the noise-sensitive analog signals away from the digital signals.
-
To ensure accuracy and stability, use a high-quality voltage reference, such as the ADR4520, and a stable clock source. Also, consider using a temperature sensor to monitor the temperature and compensate for any temperature-related errors.
-
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This ensures that the internal biasing and reference circuits are properly initialized.
-
To handle the digital output data, use a first-in-first-out (FIFO) buffer to store the conversion results, and consider using a digital signal processing (DSP) or a microcontroller to process the data. Also, ensure that the data is properly synchronized with the clock signal.
-
To minimize EMI and ensure EMC, use a shielded enclosure, keep the analog and digital circuits separate, and use a common-mode choke or ferrite bead to filter the power supply lines. Also, consider using a spread-spectrum clock generator to reduce electromagnetic emissions.