-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Accurate 3 V/5 V 16-Bit VOUT nanoDAC® Converter, Output Buffered, in a Sot 23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5060ARJZ-2500RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6222
|
Newark | Dac, 16Bit, Sot-23-8, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5060ARJZ-2500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 371 |
|
$8.5300 / $15.6100 | Buy Now |
DISTI #
AD5060ARJZ-2500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
795 In Stock |
|
$8.5375 / $15.9700 | Buy Now |
DISTI #
584-AD5060ARJZ2500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit 2LSB buffered DAC in SOT23 RoHS: Compliant | 374 |
|
$8.5400 / $14.8800 | Buy Now |
|
Analog Devices Inc | 16bit 2LSB buffered DAC in SOT Package Multiple: 500 | 3159 |
|
$6.4800 / $15.9700 | Buy Now |
DISTI #
26633470
|
Verical | DAC 1-CH R-2R 16-bit 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$8.5912 | Buy Now |
DISTI #
AD5060ARJZ2.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$8.9400 / $9.0500 | Buy Now |
|
Vyrian | Converters | 478 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT SPI/SRL SOT23-8 | 1310 |
|
$11.7976 / $17.6962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5060ARJZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5060ARJZ-2500RL7
Analog Devices Inc
Full Accurate 3 V/5 V 16-Bit VOUT nanoDAC® Converter, Output Buffered, in a Sot 23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.45 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5060ARJZ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5060ARJZ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5060ARJ-2REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 10 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | AD5060ARJZ-2500RL7 vs AD5060ARJ-2REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, use a low-ESR capacitor for the VREF pin and keep the input signals away from the digital signals.
To ensure accuracy and linearity, it's essential to calibrate the device over the entire operating temperature range. This can be done by using a precision voltage source and a digital multimeter to measure the output voltage at different temperatures.
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
To minimize output voltage noise and ripple, use a low-pass filter or a capacitor in parallel with a resistor at the output pin. Additionally, use a high-quality power supply with low noise and ripple to power the device.
The AD5060ARJZ-2500RL7 can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause instability or oscillations in the output voltage.