Part Details for AD421BRZRL7 by Analog Devices Inc
Results Overview of AD421BRZRL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD421BRZRL7 Information
AD421BRZRL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD421BRZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6221
|
Newark | Dac, 16Bit, Wsoic-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.95V To 5.05V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Analog Devices AD421BRZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 137 |
|
$12.4800 / $21.9900 | Buy Now |
DISTI #
AD421BRZRL7CT-ND
|
DigiKey | IC DAC 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
441 In Stock |
|
$12.4875 / $21.3600 | Buy Now |
DISTI #
584-AD421BRZR7
|
Mouser Electronics | Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER RoHS: Compliant | 53 |
|
$12.9700 / $21.0600 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT D/A CONVERTER Min Qty: 1 Package Multiple: 400 | 89 |
|
$9.2400 / $21.3600 | Buy Now |
DISTI #
AD421BRZRL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 400 | 0 |
|
$13.0700 / $13.5900 | Buy Now |
|
Vyrian | Converters | 403 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT LOOP 4-20MA 16SOIC | 1880 |
|
$10.7500 / $13.8854 | Buy Now |
Part Details for AD421BRZRL7
AD421BRZRL7 CAD Models
AD421BRZRL7 Part Data Attributes
|
AD421BRZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD421BRZRL7
Analog Devices Inc
Loop-Powered 4-20 mA DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 8000 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD421BRZRL7
This table gives cross-reference parts and alternative options found for AD421BRZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD421BRZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD421BRZRL | Analog Devices Inc | $13.4514 | Loop-Powered 4-20 mA DAC | AD421BRZRL7 vs AD421BRZRL |
AD421BRZ | Analog Devices Inc | $16.3187 | Loop-Powered 4-20 mA DAC | AD421BRZRL7 vs AD421BRZ |
AD421BR | Analog Devices Inc | Check for Price | Loop-Powered 4-20 mA DAC | AD421BRZRL7 vs AD421BR |
AD421BRRL7 | Analog Devices Inc | Check for Price | Loop-Powered 4-20 mA DAC | AD421BRZRL7 vs AD421BRRL7 |
AD421BRURL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8000 us SETTLING TIME, 16-BIT DAC, PDSO16, TSSOP-16, Digital to Analog Converter | AD421BRZRL7 vs AD421BRURL7 |
AD421BRURL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8000 us SETTLING TIME, 16-BIT DAC, PDSO16, TSSOP-16, Digital to Analog Converter | AD421BRZRL7 vs AD421BRURL |
AD421BRZRL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD421BRZRL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The AD421BRZRL7 requires a calibration process to ensure accurate measurements. This involves applying a known input voltage and adjusting the offset and gain trim pins to achieve the desired output. Refer to the datasheet for specific calibration procedures.
-
The maximum allowable input voltage for the AD421BRZRL7 is ±20V. Exceeding this voltage can damage the device. It's essential to ensure the input voltage is within the specified range to maintain device reliability.
-
The AD421BRZRL7 is rated for operation up to 125°C. However, the device's accuracy and reliability may degrade at high temperatures. It's essential to consider the operating temperature range and potential thermal management strategies when designing with the AD421BRZRL7.
-
To minimize noise and EMI, use shielded cables, keep the AD421BRZRL7 away from noise sources, and use a low-pass filter at the input. Additionally, ensure good grounding and decoupling practices are followed to reduce noise and EMI susceptibility.