Part Details for AD421BRURL by Analog Devices Inc
Results Overview of AD421BRURL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD421BRURL Information
AD421BRURL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD421BRURL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1326 |
|
RFQ |
Part Details for AD421BRURL
AD421BRURL CAD Models
AD421BRURL Part Data Attributes
|
AD421BRURL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD421BRURL
Analog Devices Inc
IC SERIAL INPUT LOADING, 8000 us SETTLING TIME, 16-BIT DAC, PDSO16, TSSOP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.01% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 8000 µs | |
Supply Current-Max | 0.75 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD421BRURL
This table gives cross-reference parts and alternative options found for AD421BRURL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD421BRURL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD421BRZRL | Analog Devices Inc | $13.4514 | Loop-Powered 4-20 mA DAC | AD421BRURL vs AD421BRZRL |
AD421BRZ | Analog Devices Inc | $16.3187 | Loop-Powered 4-20 mA DAC | AD421BRURL vs AD421BRZ |
AD421BRURL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8000 us SETTLING TIME, 16-BIT DAC, PDSO16, TSSOP-16, Digital to Analog Converter | AD421BRURL vs AD421BRURL7 |
AD421BRRL7 | Analog Devices Inc | Check for Price | Loop-Powered 4-20 mA DAC | AD421BRURL vs AD421BRRL7 |
AD421BR | Analog Devices Inc | Check for Price | Loop-Powered 4-20 mA DAC | AD421BRURL vs AD421BR |