Part Details for AD301AH by Analog Devices Inc
Results Overview of AD301AH by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD301AH Information
AD301AH by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD301AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD301AH-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5405 In Stock |
|
$1.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | 3 |
|
$3.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | IC Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5405 |
|
$0.9910 / $1.6000 | Buy Now |
Part Details for AD301AH
AD301AH CAD Models
AD301AH Part Data Attributes
|
AD301AH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD301AH
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 15000 |
Alternate Parts for AD301AH
This table gives cross-reference parts and alternative options found for AD301AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD301AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM301AH | Linear Technology | Check for Price | IC OP-AMP, 10000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | AD301AH vs LM301AH |
5962-00-428-7136 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL, Operational Amplifier | AD301AH vs 5962-00-428-7136 |
AD301AH Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To minimize noise and interference, keep the analog input traces short and away from digital signals, use a solid ground plane, and decouple the power supplies with capacitors. Additionally, use a low-pass filter on the analog input to reduce high-frequency noise.
-
The maximum allowable input voltage for the AD301AH is ±15V, which is the absolute maximum rating. However, the recommended input voltage range is ±10V to ensure optimal performance and linearity.
-
To compensate for the input bias current, use a high-impedance source or add a bias current cancellation circuit. You can also use a voltage follower or an op-amp with a low input bias current to buffer the input signal.
-
The recommended operating temperature range for the AD301AH is -40°C to +85°C. However, the device can operate up to +125°C with reduced performance and reliability.