Part Details for AD2S83IPZ-REEL by Analog Devices Inc
Results Overview of AD2S83IPZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD2S83IPZ-REEL Information
AD2S83IPZ-REEL by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD2S83IPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD2S83IPZ-REELTR-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 44PLCC Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$225.3875 | Buy Now |
DISTI #
584-AD2S83IPZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 ARC MIN 44PLCC -40/85C RoHS: Compliant | 0 |
|
$225.3900 | Order Now |
|
Analog Devices Inc | 8 ARC MIN 44PLCC -40/85C Min Qty: 500 Package Multiple: 500 | 0 |
|
$150.5500 / $261.1200 | Buy Now |
|
Vyrian | Converters | 373 |
|
RFQ |
Part Details for AD2S83IPZ-REEL
AD2S83IPZ-REEL CAD Models
AD2S83IPZ-REEL Part Data Attributes
|
AD2S83IPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S83IPZ-REEL
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 8 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Max | -12.6 V | |
Negative Supply Voltage-Min | -11.4 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 16.25 rps | |
Width | 16.5862 mm |
Alternate Parts for AD2S83IPZ-REEL
This table gives cross-reference parts and alternative options found for AD2S83IPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S83IPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD2S83AP-REEL | Analog Devices Inc | Check for Price | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQCC44, PLASTIC, LCC-44, Position Converter | AD2S83IPZ-REEL vs AD2S83AP-REEL |
AD2S83IPZ-REEL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for power decoupling and place it close to the device.
-
The AD2S83IPZ-REEL is factory-calibrated, but you may need to perform a system-level calibration depending on your application. Refer to the datasheet for calibration procedures and consider using an external calibration signal source.
-
The AD2S83IPZ-REEL supports clock frequencies up to 20 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The AD2S83IPZ-REEL is not specifically designed for radiation-hardened applications. If you need a radiation-hardened solution, consider using a different device or consulting with Analog Devices Inc. for custom solutions.
-
The AD2S83IPZ-REEL has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking airflow around the device. Monitor the device temperature and adjust your thermal management strategy accordingly.