Part Details for AD236JR by Rochester Electronics LLC
Results Overview of AD236JR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD236JR Information
AD236JR by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for AD236JR
AD236JR CAD Models
AD236JR Part Data Attributes
|
AD236JR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD236JR
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD236JR
This table gives cross-reference parts and alternative options found for AD236JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD236JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN206EIAZ-T | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | AD236JR vs HIN206EIAZ-T |
ADM207EANZ | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, MS-001AF, DIP-24 | AD236JR vs ADM207EANZ |
SP207BEA-L | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, LEAD FREE, SSOP-28 | AD236JR vs SP207BEA-L |
HIN208EIBZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | AD236JR vs HIN208EIBZ |
HIN208ACP | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP24, PACKAGE-24 | AD236JR vs HIN208ACP |
HIN236ECB | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | AD236JR vs HIN236ECB |
SP206CT | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, SOIC-24 | AD236JR vs SP206CT |
HIN237ACB-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | AD236JR vs HIN237ACB-T |
ADM489ARU-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | AD236JR vs ADM489ARU-REEL7 |
ADM207ARSZ | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 | AD236JR vs ADM207ARSZ |