Part Details for AD231AR by Analog Devices Inc
Results Overview of AD231AR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD231AR Information
AD231AR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD231AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD231AR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1771 In Stock |
|
$1.5000 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1771 |
|
$1.1500 / $1.4400 | Buy Now |
Part Details for AD231AR
AD231AR CAD Models
AD231AR Part Data Attributes
|
AD231AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD231AR
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
Category CO2 Kg | 425 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EFUP | 50 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD231AR
This table gives cross-reference parts and alternative options found for AD231AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD231AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD232AARW | Analog Devices Inc | Check for Price | IC IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC, Line Driver or Receiver | AD231AR vs AD232AARW |
ICL232CBEZ | Intersil Corporation | Check for Price | +5V Powered, Dual RS-232 Transmitter/Receiver; SOIC16; Temp Range: 0° to 70° | AD231AR vs ICL232CBEZ |
ADM202JRWZ | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | AD231AR vs ADM202JRWZ |
AD232AR | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | AD231AR vs AD232AR |
HIN231IB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | AD231AR vs HIN231IB |
HIN231CB | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, SOIC-16 | AD231AR vs HIN231CB |
ADM202JRWZ-REEL | Analog Devices Inc | Check for Price | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | AD231AR vs ADM202JRWZ-REEL |
HIN232 | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, | AD231AR vs HIN232 |
HIN231IB | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PACKAGE-16 | AD231AR vs HIN231IB |