Part Details for AD22285-R2 by Analog Devices Inc
Results Overview of AD22285-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22285-R2 Information
AD22285-R2 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD22285-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 5 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 689 |
|
RFQ | |
|
Win Source Electronics | ACCELEROMETER 50G ANALOG 8CLCC | 10850 |
|
$8.7052 / $13.0573 | Buy Now |
Part Details for AD22285-R2
AD22285-R2 CAD Models
AD22285-R2 Part Data Attributes
|
AD22285-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22285-R2
Analog Devices Inc
Small, Low Power, Dual Axis High-g iMEMS® Accelerometer With Analog Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E-8-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
AD22285-R2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star-grounding configuration to minimize noise and ensure that the analog and digital circuits are separated.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power supply decoupling. Place the capacitor as close to the device as possible. Ensure the power supply voltage is within the recommended range (4.5V to 5.5V) and use a low-dropout regulator (LDO) if necessary.
-
The recommended clock frequency for the AD22285-R2 is 10 MHz to 40 MHz. However, the device can operate at frequencies up to 50 MHz. Ensure the clock signal is clean and has minimal jitter to maintain optimal performance.
-
To minimize noise, use a low-noise voltage regulator, and ensure the power supply lines are well-filtered. Use a ferrite bead or a common-mode choke to filter the power supply lines. Additionally, use a shielded cable for the analog input signals and keep the analog circuitry away from digital noise sources.
-
The recommended operating temperature range for the AD22285-R2 is -40°C to +125°C. However, the device can operate at temperatures up to 150°C for short periods. Ensure proper thermal management and heat sinking to maintain optimal performance and reliability.