Part Details for AD22283-B-R2 by Analog Devices Inc
Results Overview of AD22283-B-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22283-B-R2 Information
AD22283-B-R2 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD22283-B-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 393 |
|
RFQ |
Part Details for AD22283-B-R2
AD22283-B-R2 CAD Models
AD22283-B-R2 Part Data Attributes
|
AD22283-B-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22283-B-R2
Analog Devices Inc
Single-Axis, High-g, iMEMS® Accelerometers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E-8-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2098 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD22283-B-R2
This table gives cross-reference parts and alternative options found for AD22283-B-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22283-B-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADW22283ZE-RL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8, Analog IC:Other | AD22283-B-R2 vs ADW22283ZE-RL7 |
AD22283-B | Analog Devices Inc | Check for Price | Single-Axis, High-g, iMEMS® Accelerometers | AD22283-B-R2 vs AD22283-B |
AD22283-B-R2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star-grounding configuration to minimize noise and ensure a clean power supply.
-
Calibrate the device using a thermocouple simulator or a precision temperature source. Ensure the thermocouple is properly connected and the device is configured correctly. Use the internal cold junction compensation (CJC) feature to improve accuracy.
-
The maximum cable length depends on the thermocouple type and gauge. As a general rule, keep the cable length as short as possible (less than 10 feet) to minimize noise and voltage drops. Use shielded cables and twisted pairs to reduce electromagnetic interference.
-
Use a metal enclosure to shield the device and thermocouple connections. Ensure proper grounding and use EMI filters or ferrite beads on the power supply lines. Keep the device away from high-frequency sources and use twisted pairs or shielded cables for connections.
-
Use a 10 μF ceramic capacitor and a 1 μF film capacitor in parallel, placed as close as possible to the device's power pins. This will help filter out noise and ensure a stable power supply.