Part Details for AD22151YRZ-RL by Analog Devices Inc
Results Overview of AD22151YRZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22151YRZ-RL Information
AD22151YRZ-RL by Analog Devices Inc is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD22151YRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0717
|
Newark | Magnetic Field Sensor, Linear, Nsoic-8 Rohs Compliant: Yes |Analog Devices AD22151YRZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4400 / $8.4800 | Buy Now |
DISTI #
AD22151YRZ-RLCT-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3696 In Stock |
|
$5.3917 / $8.0700 | Buy Now |
DISTI #
584-AD22151YRZ-R
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors linear output magnetic field sensor RoHS: Compliant | 6914 |
|
$5.0800 / $8.0700 | Buy Now |
|
Analog Devices Inc | linear output magnetic field s Min Qty: 1 Package Multiple: 2500 | 3240 |
|
$3.7500 / $8.0700 | Buy Now |
DISTI #
35209812
|
Verical | Hall Effect Sensor 15mA Bipolar/Unipolar 5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.8732 | Buy Now |
Part Details for AD22151YRZ-RL
AD22151YRZ-RL CAD Models
AD22151YRZ-RL Part Data Attributes
|
AD22151YRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22151YRZ-RL
Analog Devices Inc
Linear Output Magnetic Field Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.37 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 0.1 % | |
Magnetic Field Range-Max | 60 mT | |
Magnetic Field Range-Min | -60 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Range | 0.45-5.40V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 0.4 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD22151YRZ-RL
This table gives cross-reference parts and alternative options found for AD22151YRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22151YRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD22151YRZ | Analog Devices Inc | $6.5953 | Linear Output Magnetic Field Transducer | AD22151YRZ-RL vs AD22151YRZ |
AD22151YRZ-REEL | Analog Devices Inc | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT, -60-60mT, 0.45-5.40V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD22151YRZ-RL vs AD22151YRZ-REEL |
AD22151YR-REEL | Analog Devices Inc | Check for Price | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-HALL EFFECT, -60-60mT, 0.45-5.40V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD22151YRZ-RL vs AD22151YR-REEL |
AD22151YRZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD22151YRZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling by keeping sensitive analog traces away from digital traces.
-
To ensure accurate temperature measurement, ensure that the thermistor is properly calibrated, the device is operated within its specified temperature range, and the analog input is properly filtered to reduce noise.
-
The maximum cable length for the AD22151YRZ-RL's analog output depends on the specific application, but as a general rule, it's recommended to keep the cable length under 10 feet (3 meters) to minimize signal degradation and noise pickup.
-
Yes, the AD22151YRZ-RL is designed to operate in high-vibration environments, but it's essential to ensure that the device is properly mounted and secured to prevent mechanical stress and damage.
-
To troubleshoot issues with the AD22151YRZ-RL's analog output, check the power supply voltage, ensure proper grounding, and verify that the output is not overloaded or short-circuited. Also, check for noise or interference on the output signal.