Part Details for AD22105AR by Analog Devices Inc
Results Overview of AD22105AR by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22105AR Information
AD22105AR by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD22105AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 612 |
|
$2.0295 / $3.6900 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 110 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 68 |
|
$2.1938 / $4.3875 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 38 |
|
$6.4402 / $10.4436 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 34 |
|
$2.9250 / $4.3875 | Buy Now |
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 11 |
|
$3.2175 / $4.3875 | Buy Now |
|
Rochester Electronics | Low Voltage, Resistor Programmable Thermostatic Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 132 |
|
$1.6500 / $2.0600 | Buy Now |
|
ComSIT USA | LOW VOLTAGE, RESISTOR PROGRAMMABLE THERMOSTATIC SWITCH Single Trip Point Switch/Digital Sensor, 2Cel, Bipolar, Rectangular, 8 Pin, Surface Mount ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC TEMP SENSOR/SWITCH LV 8SOIC | 3452 |
|
$3.5245 / $4.5524 | Buy Now |
Part Details for AD22105AR
AD22105AR CAD Models
AD22105AR Part Data Attributes
|
AD22105AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22105AR
Analog Devices Inc
Low Voltage, Resistor Programmable Thermostatic Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 6 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for AD22105AR
This table gives cross-reference parts and alternative options found for AD22105AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22105AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD22105ARZ | Analog Devices Inc | $3.4508 | Low Voltage, Resistor Programmable Thermostatic Switch | AD22105AR vs AD22105ARZ |
AD22105ARZ-REEL | Analog Devices Inc | $3.8064 | Low Voltage, Resistor Programmable Thermostatic Switch | AD22105AR vs AD22105ARZ-REEL |
AD22105AR-REEL | Analog Devices Inc | Check for Price | Low Voltage, Resistor Programmable Thermostatic Switch | AD22105AR vs AD22105AR-REEL |
TC07VOA | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | AD22105AR vs TC07VOA |
TC07VOATR | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | AD22105AR vs TC07VOATR |
TC07EUA | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | AD22105AR vs TC07EUA |
TC07EOATR | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | AD22105AR vs TC07EOATR |
TC07EUA713 | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | AD22105AR vs TC07EUA713 |
AD22105AR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for decoupling and place it close to the device.
-
Ensure good thermal contact between the device and the heat source. Use a thermally conductive adhesive or thermal tape to attach the device to the heat source. Avoid air gaps and ensure the device is not exposed to air currents.
-
The maximum cable length depends on the specific application and noise environment. As a general guideline, keep the cable length below 10 feet (3 meters) to minimize noise pickup and signal degradation.
-
Yes, the AD22105AR is designed to operate in high-vibration environments. However, ensure the device is properly mounted and secured to prevent mechanical stress and damage.
-
Calibration is not required for the AD22105AR, as it is a calibrated device. However, you can perform a system-level calibration by measuring the output voltage at different temperatures and adjusting the gain and offset accordingly.