Part Details for AD22100SRZ by Analog Devices Inc
Results Overview of AD22100SRZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22100SRZ Information
AD22100SRZ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD22100SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3489
|
Newark | Temperature Sensor, 1Deg C, Nsoic-8, Sensor Output Type:Analog, Accuracy:± 2°C, Sensor Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:4V, Supply Voltage Max:6.5V, No. Of Channels:1Channels, Resolution:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD22100SRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$10.0700 / $13.2900 | Buy Now |
DISTI #
AD22100SRZ-ND
|
DigiKey | SENSOR ANALOG -50C-150C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$9.6228 / $13.2900 | Buy Now |
DISTI #
584-AD22100SRZ
|
Mouser Electronics | Board Mount Temperature Sensors VOUT TEMP SENSOR RoHS: Compliant | 141 |
|
$9.6200 / $13.2900 | Buy Now |
DISTI #
E54:1762_00105354
|
Arrow Electronics | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Europe - 312 |
|
$8.8530 / $13.1690 | Buy Now |
DISTI #
V99:2348_06208572
|
Arrow Electronics | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 | Americas - 12 |
|
$8.7440 / $11.0090 | Buy Now |
|
Analog Devices Inc | VOUT TEMP SENSOR Package Multiple: 98 | 410 |
|
$6.0400 / $13.2900 | Buy Now |
DISTI #
25018810
|
Verical | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 392 |
|
$8.5220 | Buy Now |
DISTI #
80898316
|
Verical | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 312 |
|
$8.9140 / $13.1690 | Buy Now |
DISTI #
65170473
|
Verical | Temp Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 12 |
|
$8.9760 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 602 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for AD22100SRZ
AD22100SRZ CAD Models
AD22100SRZ Part Data Attributes
|
AD22100SRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100SRZ
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4.75 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD22100SRZ
This table gives cross-reference parts and alternative options found for AD22100SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22100SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD22100SR | Analog Devices Inc | Check for Price | Voltage Output Temperature Sensor with Signal Conditioning | AD22100SRZ vs AD22100SR |
AD22100SRZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD22100SRZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and other components.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a thermocouple with a high accuracy rating, and ensure good thermal contact between the thermocouple and the device being measured.
-
The maximum cable length for the thermocouple connection to the AD22100SRZ depends on the type of thermocouple and the noise environment, but a general guideline is to keep the cable length under 10 feet (3 meters) to minimize noise pickup and signal degradation.
-
No, the AD22100SRZ is specifically designed to work with thermocouples and is not compatible with thermistors or RTDs, which require different signal conditioning and amplification.
-
To minimize EMI, use a shielded cable for the thermocouple connection, keep the device away from high-frequency sources, and use a metal enclosure or shield around the device and its connections.