Part Details for AD22100SRZ-REEL7 by Analog Devices Inc
Results Overview of AD22100SRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD22100SRZ-REEL7 Information
AD22100SRZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD22100SRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1313
|
Newark | Temperature Sensor, 1Deg C, Soic-8, Sensor Output Type:Analog, Accuracy:± 2°C, Sensor Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:4V, Supply Voltage Max:6.5V, No. Of Channels:1Channels, Resolution:-, Output Interface:-Rohs Compliant: Yes |Analog Devices AD22100SRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 788 |
|
$9.2900 / $13.2900 | Buy Now |
DISTI #
AD22100SRZ-REEL7CT-ND
|
DigiKey | SENSOR ANALOG -50C-150C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
714 In Stock |
|
$9.4291 / $13.2900 | Buy Now |
DISTI #
584-AD22100SRZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors VOUT TEMP SENSOR RoHS: Compliant | 233 |
|
$9.2900 / $13.2900 | Buy Now |
|
Analog Devices Inc | VOUT TEMP SENSOR Min Qty: 1 Package Multiple: 1000 | 1143 |
|
$9.4291 / $13.2900 | Buy Now |
DISTI #
26171701
|
Verical | Temp Sensor Analog 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$8.5220 | Buy Now |
|
Rochester Electronics | Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant Status: Active Min Qty: 1 | 315 |
|
$7.2600 / $9.0700 | Buy Now |
Part Details for AD22100SRZ-REEL7
AD22100SRZ-REEL7 CAD Models
AD22100SRZ-REEL7 Part Data Attributes
|
AD22100SRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100SRZ-REEL7
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4.75 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD22100SRZ-REEL7
This table gives cross-reference parts and alternative options found for AD22100SRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22100SRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD22100SR | Analog Devices Inc | Check for Price | Voltage Output Temperature Sensor with Signal Conditioning | AD22100SRZ-REEL7 vs AD22100SR |
AD22100SRZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD22100SRZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and other components.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a thermocouple with a high accuracy rating, and ensure good thermal contact between the thermocouple and the device being measured.
-
The maximum cable length for the thermocouple connection to the AD22100SRZ-REEL7 depends on the type of thermocouple and the noise environment, but a general guideline is to keep the cable length under 10 feet (3 meters) to minimize noise pickup and signal degradation.
-
No, the AD22100SRZ-REEL7 is specifically designed to work with thermocouples and is not compatible with thermistors or RTD sensors.
-
The AD22100SRZ-REEL7 can be programmed using the SPI interface to customize the temperature range, scaling, and other parameters. Refer to the datasheet and programming guide for specific instructions.