-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 kHz Bandwidth, Low Distortion, Isolation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD215BY by Analog Devices Inc is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6198
|
Newark | Isolation Amplifier, 120Khz, 6V/Us, Sip, No. Of Amplifiers:1Amplifiers, Isolation Voltage:1500Vrms, Supply Voltage Range:± 14.25V To ± 17V, Ic Case/Package:Sip, No. Of Pins:12Pins, Gain Bandwidth Product:120Khz, Product Range:- Rohs Compliant: No |Analog Devices AD215BY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | ISOLATION AMPLIFIER, 1500 V ISOLATION-MIN, PSFM15 | 1 |
|
$133.5900 | Buy Now |
|
Vyrian | Amplifiers | 852 |
|
RFQ | |
|
Win Source Electronics | 120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP | 280 |
|
$323.2396 / $360.5365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD215BY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD215BY
Analog Devices Inc
120 kHz Bandwidth, Low Distortion, Isolation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | Y-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.12 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PSFM-T15 | |
Length | 63 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | MODULE,12LEAD,2.2 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 21.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10 | |
Voltage Gain-Min | 1 | |
Width | 8.3 mm |
A good PCB layout for the AD215BY involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce noise and improve performance.
The AD215BY requires a calibration process to ensure accurate measurements. This involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. The calibration process should be performed at the same temperature and voltage supply as the normal operating conditions.
The recommended power-up sequence for the AD215BY is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
The AD215BY's internal oscillator requires a stable clock signal to ensure reliable operation. This can be achieved by using a high-quality crystal oscillator or a stable clock source, and ensuring that the clock signal is properly decoupled and filtered to prevent noise and jitter.
The AD215BY is sensitive to temperature and requires proper thermal management to ensure reliable operation. This can be achieved by providing adequate heat sinking, using a thermally conductive package, and ensuring good airflow around the device. Additionally, the device should be operated within the recommended temperature range to prevent overheating or thermal shutdown.