-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 kHz Bandwidth, Low Distortion, Isolation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD215AY by Analog Devices Inc is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9142
|
Newark | Isolation Amplifier, 120Khz, 6V/Us, Sip, No. Of Amplifiers:1Amplifiers, Isolation Voltage:750Vrms, Supply Voltage Range:± 14.25V To ± 17V, Ic Case/Package:Sip, No. Of Pins:12Pins, Gain Bandwidth Product:120Khz, Product Range:- Rohs Compliant: No |Analog Devices AD215AY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 2 |
|
RFQ | |
|
Win Source Electronics | 120 kHz Bandwidth, Low Distortion, Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 12SIP | 177 |
|
$312.8125 / $348.9063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD215AY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD215AY
Analog Devices Inc
120 kHz Bandwidth, Low Distortion, Isolation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | Y-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.12 MHz | |
Common Mode Voltage-Max | 750 V | |
Isolation Voltage-Min | 750 V | |
JESD-30 Code | R-PSFM-T15 | |
Length | 63 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | MODULE,12LEAD,2.2 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 21.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10 | |
Voltage Gain-Min | 1 | |
Width | 8.3 mm |
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and minimize the distance between the AD215AY and the analog input signal. Also, use a low-ESR capacitor for decoupling.
The maximum allowable input voltage is ±VCC, which is typically ±15V. Exceeding this voltage can damage the device.
Calibration involves adjusting the zero-scale and full-scale outputs to match the desired output range. This can be done using external resistors and potentiometers, or through software calibration using a microcontroller.
The AD215AY's performance is affected by temperature, with changes in offset voltage, gain, and linearity. The device is specified to operate from -40°C to +85°C, and the user should consider temperature compensation or calibration for optimal performance.