Part Details for AD1958YRS by Analog Devices Inc
Results Overview of AD1958YRS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1958YRS Information
AD1958YRS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD1958YRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL/MultiBIT Sigma-Delta DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3740 |
|
$4.5300 / $5.6600 | Buy Now |
Part Details for AD1958YRS
AD1958YRS CAD Models
AD1958YRS Part Data Attributes
|
AD1958YRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1958YRS
Analog Devices Inc
IC SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, PDSO28, PLASTIC, SSOP-28, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD1958YRS
This table gives cross-reference parts and alternative options found for AD1958YRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1958YRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5348BRUZ | Analog Devices Inc | $20.6108 | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 12-Bit D/A Converter | AD1958YRS vs AD5348BRUZ |
AD9786BSVZ | Analog Devices Inc | $38.1922 | 16-Bit, 500 MSPS TxDAC+® D/A Converter | AD1958YRS vs AD9786BSVZ |
AD5433YRUZ-REEL7 | Analog Devices Inc | $6.6848 | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | AD1958YRS vs AD5433YRUZ-REEL7 |
AD5321BRMZ | Analog Devices Inc | $8.1960 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | AD1958YRS vs AD5321BRMZ |
AD5346BCP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | AD1958YRS vs AD5346BCP-REEL |
AD5330BRU-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO20, PLASTIC, TSSOP-20, Digital to Analog Converter | AD1958YRS vs AD5330BRU-REEL |
AD1861NZ-J | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 18-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | AD1958YRS vs AD1861NZ-J |
AD5318ARU-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | AD1958YRS vs AD5318ARU-REEL7 |
AD5311BRM-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | AD1958YRS vs AD5311BRM-REEL7 |
AD1860R-J | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 18-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | AD1958YRS vs AD1860R-J |