-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo, 24 Bit, 192 kHz, Multibit Sigma-Delta DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Stereo 24 Bit, 192 kHz, Multibit Sigma-Delta DAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 3660 |
|
$8.3300 / $10.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1853JRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1853JRSZ
Analog Devices Inc
Stereo, 24 Bit, 192 kHz, Multibit Sigma-Delta DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.21 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.295 mm |
This table gives cross-reference parts and alternative options found for AD1853JRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1853JRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1853JRS | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | AD1853JRSZ vs AD1853JRS |
AD1955ARSRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, SSOP-28, Consumer IC:Other | AD1853JRSZ vs AD1955ARSRL |
AD1853JRSRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | AD1853JRSZ vs AD1853JRSRL |
The recommended power-up sequence is to apply the analog power supplies (VCC and VEE) before applying the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
To optimize performance in a noisy environment, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding the device from electromagnetic interference (EMI). Additionally, consider using a low-pass filter on the analog input signals to reduce high-frequency noise.
The AD1853JRSZ can support clock frequencies up to 50 MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal.
Ensure that the device is operated within its specified temperature range of -40°C to +85°C. This can be achieved by providing adequate heat sinking, using a thermally conductive material, and ensuring good airflow around the device.
The recommended layout and routing for the AD1853JRSZ involves keeping the analog and digital signal paths separate, using short and direct connections, and avoiding crossing signal lines. Additionally, use a solid ground plane and decoupling capacitors to reduce noise and improve performance.