Part Details for AD1853JRSRL by Analog Devices Inc
Results Overview of AD1853JRSRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1853JRSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Stereo, 24-Bit, 192 KHZ, MultiBIT Sigma Delta DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2439 |
|
$4.7300 / $5.9100 | Buy Now |
Part Details for AD1853JRSRL
AD1853JRSRL CAD Models
AD1853JRSRL Part Data Attributes
|
AD1853JRSRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1853JRSRL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.21 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.295 mm |
Alternate Parts for AD1853JRSRL
This table gives cross-reference parts and alternative options found for AD1853JRSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1853JRSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1853JRS | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | AD1853JRSRL vs AD1853JRS |
AD1955ARSRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, SSOP-28, Consumer IC:Other | AD1853JRSRL vs AD1955ARSRL |
AD1853JRSZ | Analog Devices Inc | Check for Price | Stereo, 24 Bit, 192 kHz, Multibit Sigma-Delta DAC | AD1853JRSRL vs AD1853JRSZ |
AD1853JRSRL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supply (VCC) before the digital power supply (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up conditions.
-
To optimize the performance of the AD1853JRSRL, it is recommended to use a low-noise power supply, keep the analog and digital grounds separate, and use a good quality decoupling capacitor (e.g. 10uF) between the VCC and VDD pins. Additionally, ensuring that the input signals are properly terminated and using a low-impedance output load can also help to minimize noise and distortion.
-
The AD1853JRSRL can support clock frequencies up to 50 MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal. It is recommended to consult the datasheet and application notes for more information on clock frequency limitations.
-
The AD1853JRSRL can be configured for differential or single-ended input operation by setting the appropriate pins high or low. For differential input operation, the IN+ and IN- pins should be connected to the differential input signal, and the CM pin should be connected to the common-mode voltage. For single-ended input operation, the IN+ pin should be connected to the input signal, and the IN- pin should be connected to ground or a reference voltage.
-
The latency of the AD1853JRSRL is typically around 2-3 clock cycles, depending on the specific configuration and operating mode. This latency can affect the overall system performance, particularly in applications that require real-time processing or low-latency data conversion. It is recommended to consult the datasheet and application notes for more information on latency and its impact on system performance.