Part Details for AD1674KRZ-REEL by Analog Devices Inc
Results Overview of AD1674KRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1674KRZ-REEL Information
AD1674KRZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD1674KRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD1674KRZ-REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.3875 / $64.7000 | Buy Now |
DISTI #
584-AD1674KRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT A/D CONV RoHS: Compliant | 0 |
|
$46.8200 | Order Now |
|
Analog Devices Inc | IC, MONO 12-BIT A/D CONV Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$44.3875 / $64.7000 | Buy Now |
DISTI #
AD1674KRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$46.4400 | Buy Now |
|
Vyrian | Peripheral ICs | 1311 |
|
RFQ |
Part Details for AD1674KRZ-REEL
AD1674KRZ-REEL CAD Models
AD1674KRZ-REEL Part Data Attributes
|
AD1674KRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1674KRZ-REEL
Analog Devices Inc
12-Bit, 100 kSPS, Complete ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.111 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD1674KRZ-REEL
This table gives cross-reference parts and alternative options found for AD1674KRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1674KRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP1674BBS | Sipex Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 | AD1674KRZ-REEL vs SP1674BBS |
AD1674KRZ-REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a low-pass filter on the analog input pins to reduce noise.
-
Calibration involves adjusting the offset and gain of the ADC. Use the CAL pin to initiate calibration, and then adjust the offset and gain registers according to the datasheet. It's also recommended to perform calibration at the operating temperature range of the device.
-
The maximum sampling rate of the AD1674KRZ-REEL is 100 kSPS. However, the power consumption increases with the sampling rate. At 100 kSPS, the power consumption is around 15 mW, while at lower sampling rates, the power consumption can be as low as 5 mW.
-
The AD1674KRZ-REEL has internal overvoltage protection, but it's still recommended to use external protection circuitry, such as clamping diodes or voltage-limiting resistors, to prevent damage from overvoltage conditions.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply. A 10 μF ceramic capacitor and a 10 μF electrolytic capacitor in parallel can provide effective decoupling. Place the capacitors close to the power pins and use a low-ESR capacitor for the electrolytic capacitor.