Part Details for AD1584BRTZ-REEL7 by Analog Devices Inc
Results Overview of AD1584BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1584BRTZ-REEL7 Information
AD1584BRTZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD1584BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6174
|
Newark | Volt Ref, Sot-23-3, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad1584 Series, Reference Voltage Min:4.092V, Reference Voltage Max:4.1V, Initial Accuracy:0.1%, Temperature Coefficient:± 18Ppm/°C Rohs Compliant: Yes |Analog Devices AD1584BRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1041 |
|
$1.6500 / $3.3500 | Buy Now |
DISTI #
AD1584BRTZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6473 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-AD1584BRTZ-R7
|
Mouser Electronics | Voltage References IC, 4.1V MICROPOWER REF RoHS: Compliant | 13217 |
|
$1.6300 / $3.3500 | Buy Now |
DISTI #
V72:2272_06208084
|
Arrow Electronics | V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1296 |
|
$1.7580 / $3.3090 | Buy Now |
|
Analog Devices Inc | IC, 4.1V MICROPOWER REF Min Qty: 1 Package Multiple: 3000 | 2960 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
66399902
|
Verical | V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2223 | Americas - 1296 |
|
$1.7580 / $3.3090 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 128 |
|
$1.5000 / $2.3100 | Buy Now |
|
LCSC | 4.096V 0.1% 4.3V12V 5mA Fixed SOT-23 Voltage Reference ROHS | 5 |
|
$3.6234 / $5.6415 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3887 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 4.096V SOT23-3 | 18400 |
|
$2.1090 / $3.1635 | Buy Now |
Part Details for AD1584BRTZ-REEL7
AD1584BRTZ-REEL7 CAD Models
AD1584BRTZ-REEL7 Part Data Attributes
|
AD1584BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1584BRTZ-REEL7
Analog Devices Inc
4.096V Micropower, Precisions Series Mode Voltage References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.092 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.296 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
Alternate Parts for AD1584BRTZ-REEL7
This table gives cross-reference parts and alternative options found for AD1584BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1584BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1258CS8-2.5#PBF | Analog Devices Inc | $4.7650 | Micropower Low Dropout References | AD1584BRTZ-REEL7 vs LTC1258CS8-2.5#PBF |
LT1790AIS6-3.3#TRMPBF | Analog Devices Inc | $4.9960 | Micropower SOT-23 Low Dropout Reference Family | AD1584BRTZ-REEL7 vs LT1790AIS6-3.3#TRMPBF |
LT1790BIS6-3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | AD1584BRTZ-REEL7 vs LT1790BIS6-3 |
LT6660HCDC-5#PBF | Analog Devices Inc | Check for Price | Tiny Micropower Precision Series References in 2mm × 2mm DFN | AD1584BRTZ-REEL7 vs LT6660HCDC-5#PBF |
LT1460JCS3-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | AD1584BRTZ-REEL7 vs LT1460JCS3-3#TR |
MAX6133A30 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | AD1584BRTZ-REEL7 vs MAX6133A30 |
MAX6173BASA+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | AD1584BRTZ-REEL7 vs MAX6173BASA+T |
LT6660JCDC-3.3#TRMPBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | AD1584BRTZ-REEL7 vs LT6660JCDC-3.3#TRMPBF |
AD586JR-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | AD1584BRTZ-REEL7 vs AD586JR-REEL7 |
MAX875BESA+ | Analog Devices Inc | Check for Price | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | AD1584BRTZ-REEL7 vs MAX875BESA+ |
AD1584BRTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD1584BRTZ-REEL7 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 100nF ceramic capacitor between the VOUT pin and the GND pin. These capacitors should be placed as close to the device as possible.
-
The AD1584BRTZ-REEL7 is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat dissipation in the system design.
-
The AD1584BRTZ-REEL7 is a commercial-grade device, but Analog Devices Inc offers a radiation-hardened version, the AD1584RH, which is designed for high-reliability and aerospace applications. Consult with Analog Devices Inc for more information on the radiation-hardened version.
-
To troubleshoot issues with the AD1584BRTZ-REEL7, start by verifying the input voltage, output voltage, and current consumption. Check for proper PCB layout, decoupling, and thermal management. Consult the datasheet and application notes for guidance on troubleshooting common issues.