Part Details for AD1580ART-REEL by Rochester Electronics LLC
Results Overview of AD1580ART-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1580ART-REEL Information
AD1580ART-REEL by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AD1580ART-REEL
AD1580ART-REEL CAD Models
AD1580ART-REEL Part Data Attributes
|
AD1580ART-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD1580ART-REEL
Rochester Electronics LLC
Two Terminal Voltage Reference,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for AD1580ART-REEL
This table gives cross-reference parts and alternative options found for AD1580ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1580ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD1580ARTZ-REEL7 | Analog Devices Inc | $1.1255 | 1.2 V Micropower, Precision Shunt Voltage Reference | AD1580ART-REEL vs AD1580ARTZ-REEL7 |
AD1580ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | AD1580ART-REEL vs AD1580ARTZ-REEL7 |
AD1580ART-REEL | Analog Devices Inc | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, TO-236AB, SOT-23, 3 PIN | AD1580ART-REEL vs AD1580ART-REEL |
AD1580ART-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | AD1580ART-REEL vs AD1580ART-REEL7 |
AD1580ART-R2 | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, | AD1580ART-REEL vs AD1580ART-R2 |
AD1580ARTZ-REEL | Analog Devices Inc | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN, Voltage Reference | AD1580ART-REEL vs AD1580ARTZ-REEL |
MP5010JT | Exar Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, METAL CAN, TO-52, 2 PIN | AD1580ART-REEL vs MP5010JT |
MP5010JT | Micro Power Systems | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, | AD1580ART-REEL vs MP5010JT |
MP5010JT/883 | Exar Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.2V, MBCY2, METAL CAN, TO-52, 2 PIN | AD1580ART-REEL vs MP5010JT/883 |
MP5010JR | Micro Power Systems | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, | AD1580ART-REEL vs MP5010JR |
AD1580ART-REEL Frequently Asked Questions (FAQ)
-
The lead time for delivery of AD1580ART-REEL can vary depending on the quantity and availability. Typically, Rochester Electronics LLC provides a lead time of 6-8 weeks for standard orders. However, it's best to check with the supplier or distributor for the most up-to-date information.
-
Yes, AD1580ART-REEL is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive to reduce the use of hazardous substances in electronic components.
-
The operating temperature range for AD1580ART-REEL is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance may vary outside the recommended operating temperature range.
-
While AD1580ART-REEL is a high-quality component, it's essential to check the device's qualification and certification for use in high-reliability or aerospace applications. Rochester Electronics LLC may offer specialized versions or screening options for these applications; it's best to consult with their technical support team.
-
To prevent damage, it's essential to handle and store AD1580ART-REEL in accordance with industry-standard practices for electrostatic discharge (ESD) sensitive devices. This includes using anti-static packaging, wrist straps, and workbenches, as well as storing the devices in a cool, dry place away from direct sunlight.