Part Details for AD1212HB-Y53-LF by ADDA USA Corporation
Results Overview of AD1212HB-Y53-LF by ADDA USA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1212HB-Y53-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-D12025HB-12VLF
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x32mm, 12VDC, 108CFM, High Speed, Ball Bearing RoHS: Compliant | 0 |
|
$13.6100 / $22.1900 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 507 |
|
$15.0000 / $23.0800 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 120x120x32mm, 12VDC, 108CFM, High Speed, Ball Bearing | 0 |
|
$54.9900 | Buy Now |
Part Details for AD1212HB-Y53-LF
AD1212HB-Y53-LF CAD Models
AD1212HB-Y53-LF Part Data Attributes
|
AD1212HB-Y53-LF
ADDA USA Corporation
Buy Now
|
Compare Parts:
AD1212HB-Y53-LF
ADDA USA Corporation
|
Samacsys Manufacturer | ADDA |