Part Details for AD101AH by Analog Devices Inc
Results Overview of AD101AH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD101AH Information
AD101AH by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD101AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD101AH-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
729 In Stock |
|
$3.3500 | Buy Now |
|
Rochester Electronics | IC Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 729 |
|
$2.5800 / $3.2200 | Buy Now |
Part Details for AD101AH
AD101AH CAD Models
AD101AH Part Data Attributes
|
AD101AH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD101AH
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 |
Alternate Parts for AD101AH
This table gives cross-reference parts and alternative options found for AD101AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD101AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG101AT | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | AD101AH vs SG101AT |
5962-01-129-0113 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL, Operational Amplifier | AD101AH vs 5962-01-129-0113 |
AD101AH Frequently Asked Questions (FAQ)
-
A good PCB layout for AD101AH involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a low-ESR capacitor for decoupling and to place it close to the device.
-
To ensure accurate temperature measurement with AD101AH, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be mounted in a way that minimizes thermal coupling to other components.
-
The maximum allowed voltage on the analog input pins of AD101AH is the supply voltage (VCC) + 0.3V. Exceeding this voltage can cause damage to the device.
-
AD101AH can be interfaced with a microcontroller using a serial interface such as SPI or I2C. The device requires a clock signal, chip select signal, and data lines to communicate with the microcontroller. The microcontroller should also provide a voltage reference for the AD101AH.
-
The AD101AH has a power-on reset (POR) circuit that resets the device to its default state when the power supply voltage (VCC) rises above 1.5V. The POR circuit ensures that the device starts up in a known state after power-on.