Part Details for AD-DTA114YUA by Changjiang Electronics Tech (CJ)
Results Overview of AD-DTA114YUA by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD-DTA114YUA Information
AD-DTA114YUA by Changjiang Electronics Tech (CJ) is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AD-DTA114YUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 685mA5V 150mW 70mA 50V SOT-323 Digital Transistors ROHS | 1530 |
|
$0.0191 / $0.0275 | Buy Now |