-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACST1035-7FP by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10867-5-ND
|
DigiKey | TRIAC 700V 10A TO220FPAB Min Qty: 1 Lead time: 25 Weeks Container: Tube |
22 In Stock |
|
$1.9600 | Buy Now |
|
STMicroelectronics | Overvoltage protected AC switch COO: China RoHS: Compliant Min Qty: 1 | 1914 |
|
$0.7700 / $1.4900 | Buy Now |
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Quest Components | 432 |
|
$1.8678 / $3.0288 | Buy Now | |
DISTI #
ACST1035-7FP
|
Avnet Silica | Thyristor TRIAC 700V 105A 3Pin3Tab TO220FPAB Tube (Alt: ACST1035-7FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST1035-7FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST1035-7FP
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
Implement a thermal management strategy, such as a heat sink or thermal interface material, to keep the junction temperature below 150°C. Also, ensure proper airflow and avoid blocking the airflow around the device.
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended, placed as close to the VIN pin as possible, to filter the input voltage and reduce noise.
Use a shielded enclosure, keep the ACST1035-7FP away from antennas and other EMI-sensitive components, and ensure proper grounding and decoupling of the device.
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.