Part Details for ACSL-7210-50RE by Broadcom Limited
Results Overview of ACSL-7210-50RE by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSL-7210-50RE Information
ACSL-7210-50RE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACSL-7210-50RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9951
|
Newark | Optocoupler, Digital, 3.75Kv, Smdip-8 Rohs Compliant: Yes |Broadcom ACSL-7210-50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 69 |
|
$2.6300 / $4.8700 | Buy Now |
DISTI #
516-4149-1-ND
|
DigiKey | OPTOISO 3.75KV 2CH PUSH PULL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1589 In Stock |
|
$2.9970 / $6.0900 | Buy Now |
DISTI #
ACSL-7210-50RE
|
Avnet Americas | Optocoupler CMOS-OUT DC-IN Dual 8-Pin SOIC T/R - Tape and Reel (Alt: ACSL-7210-50RE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$2.5248 / $2.5774 | Buy Now |
DISTI #
630-ACSL-7210-50RE
|
Mouser Electronics | High Speed Optocouplers Optocoupler (25Mbd)T/RLF RoHS: Compliant | 3366 |
|
$3.0600 / $6.0900 | Buy Now |
DISTI #
ACSL-7210-50RE
|
EBV Elektronik | Optocoupler CMOSOUT DCIN Dual 8Pin SOIC TR (Alt: ACSL-7210-50RE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 1856 |
|
RFQ |
Part Details for ACSL-7210-50RE
ACSL-7210-50RE CAD Models
ACSL-7210-50RE Part Data Attributes
|
ACSL-7210-50RE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-7210-50RE
Broadcom Limited
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.00001 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V | |
Terminal Finish | TIN |
ACSL-7210-50RE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended voltage and current ranges, and that the PCB is designed to minimize thermal resistance. Also, consider using thermal protection circuits to prevent overheating.
-
The device has built-in ESD protection, but it is still recommended to follow standard ESD handling procedures during assembly and testing. A minimum of 2kV HBM and 100V MM protection is recommended.
-
Yes, the ACSL-7210-50RE is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards.
-
Use a logic analyzer or oscilloscope to monitor the device's output signals. Check the power supply voltage, clock signal, and data inputs for any anomalies. Consult the datasheet and application notes for troubleshooting guidelines.