-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSL-7210-00RE by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACSL-7210-00RE
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACSL-7210-00RE
Avago Technologies
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.00001 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.062 W | |
Response Time-Nom | 2.7e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
The recommended operating temperature range for the ACSL-7210-00RE is -40°C to 85°C.
To ensure reliability in high-temperature applications, it is recommended to follow proper thermal design and layout guidelines, and to consider using thermal interface materials to improve heat dissipation.
The maximum current rating for the ACSL-7210-00RE is 1A per channel, with a total current limit of 2A for the entire device.
To configure the ACSL-7210-00RE for low-power mode, set the EN pin low and ensure that the input voltage is within the specified range. Additionally, consider using a low-power mode enable signal to reduce power consumption.
The typical rise time and fall time for the ACSL-7210-00RE are 10ns and 15ns, respectively, with a propagation delay of 20ns.