Part Details for ACSL-6310-06TE by Broadcom Limited
Results Overview of ACSL-6310-06TE by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSL-6310-06TE Information
ACSL-6310-06TE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACSL-6310-06TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ACSL-6310-06TE-ND
|
DigiKey | OPTOISO 2.5KV 3CH OPN COL 16SOIC Min Qty: 150 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
300 In Stock |
|
$3.8300 | Buy Now |
DISTI #
ACSL-6310-06TE-ND
|
DigiKey | OPTOISO 2.5KV 3CH OPN COL 16SOIC Min Qty: 150 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8727 | Buy Now |
DISTI #
ACSL-6310-06TE
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 3-CH 16-Pin SOIC N Tube - Rail/Tube (Alt: ACSL-6310-06TE) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7552 / $2.9000 | Buy Now |
DISTI #
630-ACSL-6310-06TE
|
Mouser Electronics | High Speed Optocouplers 3.0V - 5.5V 15MBd RoHS: Compliant | 0 |
|
$3.8600 / $7.3300 | Order Now |
DISTI #
ACSL-6310-06TE
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 3CH 16Pin SOIC N Tube (Alt: ACSL-6310-06TE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 300 |
|
RFQ |
Part Details for ACSL-6310-06TE
ACSL-6310-06TE CAD Models
ACSL-6310-06TE Part Data Attributes
|
ACSL-6310-06TE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-6310-06TE
Broadcom Limited
Logic IC Output Optocoupler, 3-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 3 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 3 | |
Number of Functions | 3 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.195 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
ACSL-6310-06TE Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide and thermal management guidelines in the ACSL-6310-06TE application note, which can be obtained from their website or through a local sales representative.
-
Broadcom recommends following the guidelines in the ACSL-6310-06TE application note and the relevant industry standards (e.g., CISPR 25, IEC 61967) for EMC compliance. Additionally, it's essential to perform EMC testing and validation on the final product.
-
The recommended power sequencing and supply voltage can be found in the ACSL-6310-06TE datasheet. However, it's essential to consult with Broadcom's application engineers or technical support for specific guidance on power sequencing and supply voltage requirements for your particular design.
-
Broadcom provides a troubleshooting guide in the ACSL-6310-06TE application note, which covers common issues and their solutions. Additionally, engineers can contact Broadcom's technical support for assistance with troubleshooting and debugging.
-
The ACSL-6310-06TE is qualified for operation in a variety of environmental and operating conditions, including temperature, humidity, and vibration. The specific qualifications can be found in the ACSL-6310-06TE datasheet and application note.