Part Details for ACSL-6210-06RE by Broadcom Limited
Results Overview of ACSL-6210-06RE by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSL-6210-06RE Information
ACSL-6210-06RE by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACSL-6210-06RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ACSL-6210-06RE-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPEN COLL 8SO Min Qty: 200 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.8900 | Buy Now |
DISTI #
ACSL-6210-06RE-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPEN COLL 8SO Min Qty: 200 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3832 | Buy Now |
DISTI #
ACSL-6210-06RE
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Tube - Rail/Tube (Alt: ACSL-6210-06RE) RoHS: Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6706 / $1.7750 | Buy Now |
DISTI #
630-ACSL-6210-06RE
|
Mouser Electronics | High Speed Optocouplers 3.0V - 5.5V 15MBd RoHS: Compliant | 899 |
|
$2.2700 / $4.9800 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
RFQ |
Part Details for ACSL-6210-06RE
ACSL-6210-06RE CAD Models
ACSL-6210-06RE Part Data Attributes
|
ACSL-6210-06RE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACSL-6210-06RE
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.13 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACSL-6210-06RE
This table gives cross-reference parts and alternative options found for ACSL-6210-06RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL-6210-06RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACSL-6210-56R | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | ACSL-6210-06RE vs ACSL-6210-56R |
ACSL-6210-06RE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output tracks should be kept short and away from noise sources.
-
The device requires a single 3.3V power supply, and the recommended biasing is VCC = 3.3V, VEE = 0V, and VREF = 1.65V. Ensure that the power supply is clean and well-regulated to prevent noise and oscillations.
-
The maximum operating frequency of the ACSL-6210-06RE is 100 MHz, but it can be optimized for higher frequencies with proper PCB layout and component selection.
-
The device has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB. Ensure good thermal conductivity between the device and the PCB, and consider using a heat sink or thermal interface material if necessary.
-
The device has internal ESD protection, but it is still recommended to follow standard ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the PCB is properly grounded during assembly and testing.