Part Details for ACSC02-41SGWA-F01 by Kingbright
Results Overview of ACSC02-41SGWA-F01 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACSC02-41SGWA-F01 Information
ACSC02-41SGWA-F01 by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACSC02-41SGWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1404-1-ND
|
DigiKey | DISPLAY 7SEG 0.2" SGL GRN 10SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2933 In Stock |
|
$1.3391 / $3.1200 | Buy Now |
DISTI #
604-ACSC02-41SGWAF01
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 19 |
|
$1.5200 / $3.1200 | Buy Now |
DISTI #
000000000002414244
|
Sager | LED Displays & Accessories Single Green 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACSC02-41SGWA-F01
ACSC02-41SGWA-F01 CAD Models
ACSC02-41SGWA-F01 Part Data Attributes
|
ACSC02-41SGWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC02-41SGWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
ACSC02-41SGWA-F01 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range is -30°C to 60°C.
-
Yes, the ACSC02-41SGWA-F01 is suitable for outdoor use, but it's recommended to use a protective coating or enclosure to prevent moisture and UV damage.
-
The maximum soldering temperature is 260°C for 3 seconds.
-
Yes, the ACSC02-41SGWA-F01 is compatible with lead-free soldering processes.
-
The typical viewing angle is 120°.