Part Details for ACS758LCB-050B-PFF-T by Honest Han
Results Overview of ACS758LCB-050B-PFF-T by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS758LCB-050B-PFF-T Information
ACS758LCB-050B-PFF-T by Honest Han is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4050BE | Texas Instruments | CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125 | |
TL4050B50QDBZR | Texas Instruments | Precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | |
LM4050BEM3X-10/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for ACS758LCB-050B-PFF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | SENSOR CURRENT HALL 50A 5-CB | 33889 |
|
RFQ |