Part Details for ACS756SCB-050B-PFF-T by Allegro MicroSystems LLC
Results Overview of ACS756SCB-050B-PFF-T by Allegro MicroSystems LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS756SCB-050B-PFF-T Information
ACS756SCB-050B-PFF-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ACS756SCB-050B-PFF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3774
|
Newark | 2D Hall Effect Quadrature Dual Latch Rohs Compliant: Yes |Allegro Microsystems ACS756SCB-050B-PFF-T RoHS: Compliant Min Qty: 1632 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1799-ND
|
DigiKey | SENSOR CURRENT HALL Min Qty: 1 Lead time: 15 Weeks Container: Tube |
16708 In Stock |
|
$5.4972 / $7.9400 | Buy Now |
DISTI #
250-756SCB050BPFFT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS772/3 RoHS: Compliant | 2395 |
|
$5.4400 / $7.9400 | Buy Now |
DISTI #
V36:1790_06610459
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V/5V Automotive 5-Pin Case CB-PFF Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 2961 |
|
$4.7320 / $7.8630 | Buy Now |
DISTI #
85572855
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V/5V Automotive 5-Pin Case CB-PFF Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2961 |
|
$4.7320 / $7.8630 | Buy Now |
DISTI #
SMC-ACS756SCB-050B-PFF-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 352 |
|
RFQ | |
DISTI #
ACS756SCB-050B-PFF-T
|
Avnet Silica | Hall Effect Sensor 1mA Monolithic 3V to 55V 5Pin CBPFF Tube (Alt: ACS756SCB-050B-PFF-T) RoHS: Compliant Min Qty: 1632 Package Multiple: 1632 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | SENSOR CURRENT HALL / Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF | 3483 |
|
$12.5125 / $18.7687 | Buy Now |