-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS72981LLRATR-100B5 by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS72981LLRATR-100B5CT-ND
|
DigiKey | HIGH PRECISION LINEAR HALL EFFEC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10774 In Stock |
|
$3.0213 / $4.6900 | Buy Now |
DISTI #
250-72981LLRATR100B5
|
Mouser Electronics | Board Mount Current Sensors HIGH PRECISION LINEAR HALL EFFECT RoHS: Compliant | 11541 |
|
$3.0100 / $4.6900 | Buy Now |
DISTI #
V36:1790_21801978
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 5V 7-Pin PSOF T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2414 | Americas - 3000 |
|
$2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS72981LLRATR-100B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS72981LLRATR-100B5
Allegro MicroSystems LLC
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOF-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 4.8 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 6.4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN |
A good PCB layout for the ACS72981LLRATR-100B5 involves keeping the sense lines as short as possible, using a ground plane to reduce noise, and placing the device close to the current-carrying conductor. Allegro provides a recommended PCB layout in their application note AN296065.
Calibration of the ACS72981LLRATR-100B5 involves applying a known current to the device and adjusting the output voltage to match the expected value. Allegro provides a calibration procedure in their application note AN296065.
The maximum allowable voltage on the VCC pin of the ACS72981LLRATR-100B5 is 5.5V. Exceeding this voltage may damage the device.
The ACS72981LLRATR-100B5 is designed to measure DC currents, but it can also be used to measure AC currents with some limitations. The device can measure AC currents up to 50 kHz, but the output voltage will be proportional to the RMS value of the current.
The ACS72981LLRATR-100B5 has a temperature coefficient of ±0.1% per °C, which means that the output voltage will vary by ±0.1% for every 1°C change in temperature. This can affect the accuracy of the current measurement.