Part Details for ACS724LMATR-100AB-T by Allegro MicroSystems LLC
Results Overview of ACS724LMATR-100AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS724LMATR-100AB-T Information
ACS724LMATR-100AB-T by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ACS724LMATR-100AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3861294
|
Farnell | HIGH-ACCURACY, HALL-EFFECT-BASED SENSOR RoHS: Not Compliant Min Qty: 1 Lead time: 55 Weeks, 1 Days Container: Each | 1149 |
|
$1.9910 | Buy Now |
DISTI #
620-ACS724LMATR-100AB-TTR-ND
|
DigiKey | CURRENT SENSOR WITH COMMON-MODE Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9148 | Buy Now |
DISTI #
250-CS724LMATR100ABT
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR WITH COMMON-MODE FIELD REJECTION | 0 |
|
$2.7000 | Order Now |
Part Details for ACS724LMATR-100AB-T
ACS724LMATR-100AB-T CAD Models
ACS724LMATR-100AB-T Part Data Attributes
|
ACS724LMATR-100AB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS724LMATR-100AB-T
Allegro MicroSystems LLC
Magnetic Field Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 7.5 mm | |
Body Height | 2.35 mm | |
Body Length or Diameter | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS |