Part Details for ACS724LLCTR-50AB-T by Allegro MicroSystems LLC
Results Overview of ACS724LLCTR-50AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS724LLCTR-50AB-T Information
ACS724LLCTR-50AB-T by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ACS724LLCTR-50AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3772
|
Newark | Thermally Enhanced Smd Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS724LLCTR-50AB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-ACS724LLCTR-50AB-TCT-ND
|
DigiKey | SENSOR CURRENT HALL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16186 In Stock |
|
$2.0458 / $3.2400 | Buy Now |
DISTI #
250-724LLCTR50ABT
|
Mouser Electronics | Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC RoHS: Compliant | 9035 |
|
$2.0500 / $3.2400 | Buy Now |
DISTI #
V72:2272_06610445
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2344 Container: Cut Strips | Americas - 3343 |
|
$1.8450 / $2.3090 | Buy Now |
DISTI #
79048216
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 4 Package Multiple: 1 Date Code: 2344 | Americas - 3343 |
|
$1.8450 / $2.3090 | Buy Now |
DISTI #
ACS724LLCTR-50AB-T
|
Avnet Silica | AutomotiveGrade Galvanically Isolated Current Sensor IC With CommonMode Field Rejection in a SmallFootprint SOIC8 Package (Alt: ACS724LLCTR-50AB-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 50A SOIC-8 Current Sensors ROHS | 1847 |
|
$2.4456 / $4.1927 | Buy Now |