Part Details for ACS723KMATR-10AB-T by Allegro MicroSystems LLC
Results Overview of ACS723KMATR-10AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS723KMATR-10AB-T Information
ACS723KMATR-10AB-T by Allegro MicroSystems LLC is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) | |
2910A/BZC | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702ZC) | |
2910A/BQA | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702QA) |
Price & Stock for ACS723KMATR-10AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1741-1-ND
|
DigiKey | SENSOR CURRENT HALL 10A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4555 In Stock |
|
$2.9875 / $5.0700 | Buy Now |
DISTI #
250-723KMATR10ABT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 1582 |
|
$3.2200 / $5.0700 | Buy Now |
DISTI #
E54:1762_08821520
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks | Europe - 7000 |
|
$2.8550 | Buy Now |
DISTI #
V36:1790_06610438
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2334 | Americas - 1000 |
|
$2.8550 | Buy Now |
DISTI #
88116467
|
Verical | Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2301 | Americas - 1776 |
|
$3.9250 | Buy Now |
DISTI #
79052363
|
Verical | Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2334 | Americas - 1000 |
|
$3.8201 / $3.8899 | Buy Now |
|
Rochester Electronics | Current Sensor, Analog, BICMOS, 16 Pin, Plastic RoHS: Compliant Status: Active Min Qty: 1 | 1776 |
|
$2.5100 / $3.1400 | Buy Now |
DISTI #
ACS723KMATR-10AB-T
|
Avnet Silica | Hall Effect Sensor Unipolar 45V to 55V 16Pin SOIC TR (Alt: ACS723KMATR-10AB-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 10A SOIC-16 Current Sensors ROHS | 10 |
|
$5.5566 / $5.8734 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 10A AC/DC | 2000 |
|
$7.3151 / $10.9725 | Buy Now |