Part Details for ACS722LLCTR-40AB-T by Allegro MicroSystems LLC
Results Overview of ACS722LLCTR-40AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS722LLCTR-40AB-T Information
ACS722LLCTR-40AB-T by Allegro MicroSystems LLC is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ACS722LLCTR-40AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9070
|
Newark | Current Sensor, 0.009A, Nsoic-8, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Allegro Microsystems ACS722LLCTR-40AB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1639-1-ND
|
DigiKey | SENSOR CURRENT HALL 40A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7776 In Stock |
|
$2.6728 / $4.1700 | Buy Now |
DISTI #
250-722LLCTR40ABT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 4026 |
|
$2.6800 / $4.1700 | Buy Now |
DISTI #
E54:1762_07701189
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2411 | Europe - 9000 |
|
$2.2170 / $2.2700 | Buy Now |
DISTI #
V72:2272_06610422
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2321 Container: Cut Strips | Americas - 8027 |
|
$2.6900 / $3.0830 | Buy Now |
DISTI #
V36:1790_06610422
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2412 | Americas - 3000 |
|
$2.6630 | Buy Now |
DISTI #
84859488
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 9000 Package Multiple: 9000 Date Code: 2411 | Americas - 9000 |
|
$2.2170 / $2.2700 | Buy Now |
DISTI #
69221495
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 8027 |
|
$2.6900 / $3.0830 | Buy Now |
DISTI #
88075737
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$2.6630 | Buy Now |
DISTI #
85963912
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R Min Qty: 120 Package Multiple: 1 Date Code: 2401 | Americas - 1130 |
|
$3.1500 | Buy Now |