-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS716KLATR-25CB-T by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80T0024
|
Newark | Current Sensor, 9Ma, Soic-16, Sensor Case/Package:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Allegro Microsystems ACS716KLATR-25CB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1444-1-ND
|
DigiKey | SENSOR CURRENT HALL 25A AC/DC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6382 In Stock |
|
$2.6125 / $4.6000 | Buy Now |
DISTI #
250-716KLATR25CBT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS720 or ACS37002 RoHS: Compliant | 5693 |
|
$2.6100 / $4.5000 | Buy Now |
DISTI #
E54:1762_05942836
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2331 | Europe - 3000 |
|
$2.5250 / $2.5400 | Buy Now |
DISTI #
V72:2272_06610409
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1039 |
|
$2.8050 / $3.0420 | Buy Now |
DISTI #
84913677
|
Verical | Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2331 | Americas - 3000 |
|
$2.5250 / $2.5400 | Buy Now |
DISTI #
85960890
|
Verical | Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2301 | Americas - 653 |
|
$2.7500 / $3.2625 | Buy Now |
|
Rochester Electronics | ACS716 - Hi Bandwidth, Fast Fault Response Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | 653 |
|
$2.2000 / $2.7500 | Buy Now |
DISTI #
ACS716KLATR-25CB-T
|
Maritex | Current Sensor IC, unidirectional, Vcc = 3.3 V, range 12.5 - 25 A, Vrms = 3000 V, band width 120 kHz, temperature range: K Min Qty: 1 Package Multiple: 1 | 12 |
|
$3.9810 / $4.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS716KLATR-25CB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS716KLATR-25CB-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Surface Mount, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | IT HAS A SENSITIVITY OF 18.6 MV/A | |
Body Breadth | 7.5 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 10.3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 0.75 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
The maximum operating temperature range for the ACS716KLATR-25CB-T is -40°C to 150°C.
The ACS716KLATR-25CB-T has an internal overcurrent detection circuit that limits the output current to prevent damage to the device.
The typical response time for the ACS716KLATR-25CB-T is 2.5 μs.
Yes, the ACS716KLATR-25CB-T is designed to operate in high-vibration environments and meets the requirements of automotive and industrial applications.
The ACS716KLATR-25CB-T has built-in EMI filtering and shielding to minimize the effects of electromagnetic interference.