Part Details for ACS714ELCTR-20A-T by Allegro MicroSystems LLC
Results Overview of ACS714ELCTR-20A-T by Allegro MicroSystems LLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS714ELCTR-20A-T Information
ACS714ELCTR-20A-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM53745217 | Amphenol Communications Solutions | High Current Power Pin male, 15u\\ Gold, crimping, 20A | |
8638PSS2006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >500 Cycles | |
8638PPC2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >200 Cycles |
Price & Stock for ACS714ELCTR-20A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1971
|
Newark | Linear Current Sensor, 10Ma, 8-Soic Full Reel, Sensor Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Sensor Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS714ELCTR-20A-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1259-1-ND
|
DigiKey | SENSOR CURRENT HALL 20A AC/DC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7671 In Stock |
|
$2.5542 / $4.0800 | Buy Now |
DISTI #
250-714ELCTR20AT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 7474 |
|
$2.5100 / $3.8400 | Buy Now |
DISTI #
E54:1762_03825304
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2442 | Europe - 9000 |
|
$2.5110 | Buy Now |
DISTI #
V36:1790_06610398
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2442 | Americas - 6000 |
|
$2.5110 | Buy Now |
DISTI #
V72:2272_06610398
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2327 Container: Cut Strips | Americas - 475 |
|
$2.5360 / $2.8780 | Buy Now |
DISTI #
86940891
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2442 | Americas - 6000 |
|
$2.5110 | Buy Now |
DISTI #
73544075
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2327 | Americas - 475 |
|
$2.5360 / $2.8780 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2197 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 1757 |
|
$2.1000 / $6.0000 | Buy Now |