-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS710KLATR-10BB-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS710KLATR-10BB-TCT-ND
|
DigiKey | SENSOR CURRENT 10A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.8974 / $4.6000 | Buy Now |
DISTI #
250-710KLATR10BBT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS720 or ACS37002 RoHS: Compliant | 777 |
|
$2.9400 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS710KLATR-10BB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS710KLATR-10BB-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |
The maximum operating temperature range for the ACS710KLATR-10BB-T is -40°C to 150°C.
To ensure accurate current measurements, make sure to follow proper PCB layout and design guidelines, use a low-impedance path for the current sense lines, and minimize noise and interference in the system.
Yes, the ACS710KLATR-10BB-T can be used for bidirectional current measurement. It has a differential output that allows for measurement of both positive and negative currents.
The typical response time of the ACS710KLATR-10BB-T is 1 μs, making it suitable for high-speed current measurement applications.
Calibration of the ACS710KLATR-10BB-T typically involves adjusting the zero-current output voltage and gain to match the specific application requirements. Refer to the datasheet and application notes for detailed calibration procedures.